
5.5ABWNA1E | |
|---|---|
DigiKey Part Number | 5.5ABWNA1E-ND |
Manufacturer | |
Manufacturer Product Number | 5.5ABWNA1E |
Description | FUSE CRTRDG 1A 5.5KVAC FUSE LINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 1.000" Dia x 5.591" L (25.40mm x 142.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,96000 € | 309,96 € |
| Unit Price without VAT: | 309,96000 € |
|---|---|
| Unit Price with VAT: | 368,85240 € |

