
46KB10 | |
|---|---|
DigiKey Part Number | 46KB10-ND |
Manufacturer | |
Manufacturer Product Number | 46KB10 |
Description | FUSE EXPULSION LINK 46KV 10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Fuse Link | |
Size / Dimension | 0.394" Dia x 4.921" L (10.00mm x 125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 73,26933 € | 10.990,40 € |
| Unit Price without VAT: | 73,26933 € |
|---|---|
| Unit Price with VAT: | 87,19050 € |

