
3CIF21 | |
|---|---|
DigiKey Part Number | 3CIF21-ND |
Manufacturer | |
Manufacturer Product Number | 3CIF21 |
Description | FUSE CARTRIDGE 3A 600VAC/250VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.543" Dia x 1.398" L (13.80mm x 35.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 166,31650 € | 3.326,33 € |
| Unit Price without VAT: | 166,31650 € |
|---|---|
| Unit Price with VAT: | 197,91664 € |

