3A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3CIF06

DigiKey Part Number
3CIF06-ND
Manufacturer
Manufacturer Product Number
3CIF06
Description
FUSE CARTRIDGE 3A 600VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
0.543" Dia x 1.398" L (13.80mm x 35.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2061,79600 €1.235,92 €
Manufacturers Standard Package
Unit Price without VAT:61,79600 €
Unit Price with VAT:73,53724 €