
38RBA4-PDM | |
|---|---|
DigiKey Part Number | 2041-38RBA4-PDM-ND |
Manufacturer | |
Manufacturer Product Number | 38RBA4-PDM |
Description | 38.0KV, RBA-400, PORC DISCT MTG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300A 38 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 38 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.995,35000 € | 5.995,35 € |
| Unit Price without VAT: | 5.995,35000 € |
|---|---|
| Unit Price with VAT: | 7.134,46650 € |

