Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
3743
3743

3743

DigiKey Part Number
283-3682-ND
Manufacturer
Manufacturer Product Number
3743
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Beryllium Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,73000 €44,73 €
537,11000 €185,55 €
1034,23100 €342,31 €
5028,34160 €1.417,08 €
10026,36530 €2.636,53 €
Manufacturers Standard Package
Unit Price without VAT:44,73000 €
Unit Price with VAT:53,22870 €