32A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32LET

DigiKey Part Number
283-3235-ND
Manufacturer
Manufacturer Product Number
32LET
Description
FUSE CARTRIDGE 32A 240VAC/150VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
280 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.697" Dia x 1.032" L (17.70mm x 26.20mm)
Current Rating (Amps)
32A
Melting I²t
32.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10108,39000 €1.083,90 €
Manufacturers Standard Package
Unit Price without VAT:108,39000 €
Unit Price with VAT:128,98410 €