
3.6ADOSJ40 | |
|---|---|
DigiKey Part Number | 3.6ADOSJ40-ND |
Manufacturer | |
Manufacturer Product Number | 3.6ADOSJ40 |
Description | FUSE CARTRIDGE 40A 3.6KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40A 3.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 3.6 kVAC |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.000" Dia x 7.560" L (50.80mm x 192.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,29000 € | 1.079,29 € |
| Unit Price without VAT: | 1.079,29000 € |
|---|---|
| Unit Price with VAT: | 1.284,35510 € |

