
3.6ABCNA10 | |
|---|---|
DigiKey Part Number | 3.6ABCNA10-ND |
Manufacturer | |
Manufacturer Product Number | 3.6ABCNA10 |
Description | FUSE CARTRIDGE 10A 3.6KVAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 3.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 3.6 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.000" Dia x 7.690" L (25.40mm x 195.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,87000 € | 462,87 € |
| Unit Price without VAT: | 462,87000 € |
|---|---|
| Unit Price with VAT: | 550,81530 € |

