
2CLE-30E | |
|---|---|
DigiKey Part Number | 2CLE-30E-ND |
Manufacturer | |
Manufacturer Product Number | 2CLE-30E |
Description | FUSE CARTRIDGE 30A 2.75KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30A 2.75 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 2.75 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 10.900" L (76.20mm x 276.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.229,40000 € | 1.229,40 € |
| Unit Price without VAT: | 1.229,40000 € |
|---|---|
| Unit Price with VAT: | 1.462,98600 € |

