Image for 2BCLS-5R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BCLS-5R

DigiKey Part Number
2BCLS-5R-ND
Manufacturer
Manufacturer Product Number
2BCLS-5R
Description
FUSE CARTRDGE 150A 2.54KVAC BOLT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
150A 2.54 kVAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
2.54 kVAC
Response Time
-
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
3.000" Dia x 10.800" L (76.20mm x 274.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.250,86000 €2.250,86 €
Manufacturers Standard Package
Unit Price without VAT:2.250,86000 €
Unit Price with VAT:2.678,52340 €