
2BCLS-2R | |
|---|---|
DigiKey Part Number | 2BCLS-2R-ND |
Manufacturer | |
Manufacturer Product Number | 2BCLS-2R |
Description | FUSE CARTRIDGE 70A 2.54KVAC BOLT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 70A 2.54 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 2.54 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 10.800" L (76.20mm x 274.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.715,23000 € | 1.715,23 € |
| Unit Price without VAT: | 1.715,23000 € |
|---|---|
| Unit Price with VAT: | 2.041,12370 € |

