
2BCLS-12R | |
|---|---|
DigiKey Part Number | 2BCLS-12R-ND |
Manufacturer | |
Manufacturer Product Number | 2BCLS-12R |
Description | FUSE CARTRDGE 230A 2.54KVAC BOLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230A 2.54 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 230A | |
Voltage Rating - AC | 2.54 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.775,26000 € | 2.775,26 € |
| Unit Price without VAT: | 2.775,26000 € |
|---|---|
| Unit Price with VAT: | 3.302,55940 € |

