
2ACLS-6R | |
|---|---|
DigiKey Part Number | 2ACLS-6R-ND |
Manufacturer | |
Manufacturer Product Number | 2ACLS-6R |
Description | FUSE CARTRIDGE 170A 2.54KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 170A 2.54 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 170A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.54 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 10.800" L (76.20mm x 274.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.337,56000 € | 2.337,56 € |
| Unit Price without VAT: | 2.337,56000 € |
|---|---|
| Unit Price with VAT: | 2.781,69640 € |

