
25NHG01B | |
---|---|
DigiKey Part Number | 25NHG01B-ND |
Manufacturer | |
Manufacturer Product Number | 25NHG01B |
Description | FUSE SQUARE 25A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 1.181" W x 1.969" H (75.00mm x 30.00mm x 50.00mm) | |
Melting I²t | 1200.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 117,34000 € | 352,02 € |
Unit Price without VAT: | 117,34000 € |
---|---|
Unit Price with VAT: | 139,63460 € |