180A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180LET

DigiKey Part Number
2041-180LET-ND
Manufacturer
Manufacturer Product Number
180LET
Description
FUSE CRTRDGE 180A 240VAC/150VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
180LET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
280 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.697" Dia x 1.032" L (17.70mm x 26.20mm)
Current Rating (Amps)
180A
Melting I²t
1600.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,33000 €146,33 €
5121,32200 €606,61 €
10111,85900 €1.118,59 €
5092,46980 €4.623,49 €
Manufacturers Standard Package
Unit Price without VAT:146,33000 €
Unit Price with VAT:174,13270 €