
175GDMSJ10E | |
|---|---|
DigiKey Part Number | 2041-175GDMSJ10E-ND |
Manufacturer | |
Manufacturer Product Number | 175GDMSJ10E |
Description | 17.5KV 10E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Response Time | Slow Blow | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Cartridge, Non-Standard | |
DC Cold Resistance | 177 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.480,46667 € | 4.441,40 € |
| Unit Price without VAT: | 1.480,46667 € |
|---|---|
| Unit Price with VAT: | 1.761,75534 € |

