3kA 1 kVAC Fuse Square Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M7962

DigiKey Part Number
2041-170M7962-ND
Manufacturer
Manufacturer Product Number
170M7962
Description
FUSE 3000A 1000V 4BKN/95 AR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3kA 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Features
Indicating
Packaging
Bulk
Class
aR
Part Status
Active
Approval Agency
CE, EAC
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Square
Package / Case
Rectangular, Blade
Current Rating (Amps)
3kA
Melting I²t
4700000.0
Voltage Rating - AC
1 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.812,45000 €5.812,45 €
Manufacturers Standard Package
Unit Price without VAT:5.812,45000 €
Unit Price with VAT:6.916,81550 €