
170M5986 | |
|---|---|
cms-digikey-product-number | 170M5986-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 170M5986 |
cms-description | FUSE SQUARE 500A 1KVAC RECT |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 500A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
cms-category | Current Rating (Amps) 500A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount | Size / Dimension 3.150" L x 2.323" W x 2.953" H (80.00mm x 59.00mm x 75.00mm) |
Fuse Type Square | Melting I²t 49500.0 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 | 576,84000 € | 1.730,52 € |
| Unit Price without VAT: | 576,84000 € |
|---|---|
| Unit Price with VAT: | 686,43960 € |

