Image for 170M4929 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M4929

DigiKey Part Number
170M4929-ND
Manufacturer
Manufacturer Product Number
170M4929
Description
FUSE SQUARE 550A 1KV RECTANGULAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
550A 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
550A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
1 kVAC
Packaging
Bulk
Approval Agency
CE, UL
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Requires Holder
Size / Dimension
2.882" L x 2.047" W x 2.717" H (73.20mm x 52.00mm x 69.00mm)
Fuse Type
Square
Melting I²t
84500.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2753,01000 €1.506,02 €
Manufacturers Standard Package
Unit Price without VAT:753,01000 €
Unit Price with VAT:896,08190 €