Image for 170M3961 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M3961

DigiKey Part Number
170M3961-ND
Manufacturer
Manufacturer Product Number
170M3961
Description
FUSE SQUARE 400A 1KVAC RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400A 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - AC
1 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
CE, UL
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
2.854" L x 1.693" W x 2.402" H (72.50mm x 43.00mm x 61.00mm)
Melting I²t
42000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4695,93250 €2.783,73 €
Manufacturers Standard Package
Unit Price without VAT:695,93250 €
Unit Price with VAT:828,15968 €