160A 700 VAC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M3714

DigiKey Part Number
170M3714-ND
Manufacturer
Manufacturer Product Number
170M3714
Description
FUSE SQUARE 160A 700VAC RECT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160A 700 VAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
1.969" L x 1.772" W x 2.323" H (50.00mm x 45.00mm x 59.00mm)
Current Rating (Amps)
160A
Melting I²t
1100.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1489,43000 €489,43 €
Manufacturers Standard Package
Unit Price without VAT:489,43000 €
Unit Price with VAT:582,42170 €