
170M3509 | |
|---|---|
DigiKey Part Number | 170M3509-ND |
Manufacturer | |
Manufacturer Product Number | 170M3509 |
Description | FUSE 50A 690V 1GN/50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Mounting Type Requires Holder |
Manufacturer Eaton - Bussmann Electrical Division | Fuse Type Square |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Size / Dimension 2.323" L x 1.772" W x 2.008" H (59.00mm x 45.00mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,06000 € | 415,06 € |
| Unit Price without VAT: | 415,06000 € |
|---|---|
| Unit Price with VAT: | 493,92140 € |

