
170M2821 | |
|---|---|
DigiKey Part Number | 170M2821-ND |
Manufacturer | |
Manufacturer Product Number | 170M2821 |
Description | FUSE SQUARE 400A 660VAC RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400A 660 VAC Fuse Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 660 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,42000 € | 289,42 € |
| Unit Price without VAT: | 289,42000 € |
|---|---|
| Unit Price with VAT: | 344,40980 € |

