
170M1563D | |
---|---|
DigiKey Part Number | 2041-170M1563D-ND |
Manufacturer | |
Manufacturer Product Number | 170M1563D |
Description | FUSE SQUARE 40A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm) | |
Melting I²t | 65.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 228,25000 € | 228,25 € |
5 | 189,17400 € | 945,87 € |
10 | 174,37700 € | 1.743,77 € |
50 | 144,03640 € | 7.201,82 € |
Unit Price without VAT: | 228,25000 € |
---|---|
Unit Price with VAT: | 271,61750 € |