
16290-2 | |
|---|---|
DigiKey Part Number | 16290-2-ND |
Manufacturer | |
Manufacturer Product Number | 16290-2 |
Description | POWER STUD BLOCK 2POS 150A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Stud Terminal Block 150 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 1/4 - 20x3/4 Stud | |
Load Side Wire/Stud Size | 1/4 - 20x3/4 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 99,66792 € | 2.392,03 € |
| Unit Price without VAT: | 99,66792 € |
|---|---|
| Unit Price with VAT: | 118,60482 € |

