Image for 16200-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16200-2

DigiKey Part Number
16200-2-ND
Manufacturer
Manufacturer Product Number
16200-2
Description
PWR SPLICE BLOCK 2POS 115A 600V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Pole Power Splicer Terminal Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Eaton - Bussmann Electrical Division
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2-8 AWG AL; 2-14 AWG CU
Part Status
Active
Load Side Wire/Stud Size
2-8 AWG AL, 2-14 AWG CU
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
115 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2497,84583 €2.348,30 €
Manufacturers Standard Package
Unit Price without VAT:97,84583 €
Unit Price with VAT:116,43654 €