
15HLE-CL | |
|---|---|
DigiKey Part Number | 15HLE-CL-ND |
Manufacturer | |
Manufacturer Product Number | 15HLE-CL |
Description | FUSE CARTRIDGE 15.5KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.890,54000 € | 2.890,54 € |
| Unit Price without VAT: | 2.890,54000 € |
|---|---|
| Unit Price with VAT: | 3.439,74260 € |

