cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15188J-2/J

DigiKey Part Number
15188J-2/J-ND
Manufacturer
Manufacturer Product Number
15188J-2/J
Description
JUMPER TERM BLK 2POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
-
For Use With/Related Products
Magnum® 15188 Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,78260 €89,13 €
Manufacturers Standard Package
Unit Price without VAT:1,78260 €
Unit Price with VAT:2,12129 €