
14004-3 | |
|---|---|
DigiKey Part Number | 283-3692-ND |
Manufacturer | |
Manufacturer Product Number | 14004-3 |
Description | CONN BARRIER STRIP 3CIRC 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 90A | |
Voltage Rating | 600V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 75°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,57000 € | 50,57 € |
| 10 | 37,05200 € | 370,52 € |
| 30 | 33,10067 € | 993,02 € |
| 50 | 31,69320 € | 1.584,66 € |
| 100 | 30,13900 € | 3.013,90 € |
| 250 | 28,59360 € | 7.148,40 € |
| Unit Price without VAT: | 50,57000 € |
|---|---|
| Unit Price with VAT: | 60,17830 € |


