Image for 12TDLEJ10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TDLEJ10

DigiKey Part Number
12TDLEJ10-ND
Manufacturer
Manufacturer Product Number
12TDLEJ10
Description
FUSE CARTRIDGE 10A 12KVAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10A 12 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Transformer Protection
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
63kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
2.126" Dia x 11.500" L (54.00mm x 292.00mm)
Current Rating (Amps)
10A
Melting I²t
280.0
Voltage Rating - AC
12 kVAC
DC Cold Resistance
131 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.049,71000 €1.049,71 €
Manufacturers Standard Package
Unit Price without VAT:1.049,71000 €
Unit Price with VAT:1.249,15490 €