
100NH0G-B | |
---|---|
DigiKey Part Number | 100NH0G-B-ND |
Manufacturer | |
Manufacturer Product Number | 100NH0G-B |
Description | FUSE SQUARE 100A 500VAC RECT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Square Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CEBEC, FEMKO, KEMA, L.R.S, NEMKO, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.677" L x 1.181" W x 1.969" H (68.00mm x 30.00mm x 50.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 157,22667 € | 471,68 € |
Unit Price without VAT: | 157,22667 € |
---|---|
Unit Price with VAT: | 187,09974 € |