
059-0108 | |
|---|---|
DigiKey Part Number | 059-0108-ND |
Manufacturer | |
Manufacturer Product Number | 059-0108 |
Description | FUSE CERM 500MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 440 V |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 33kA |
Mounting Type Requires Holder | Size / Dimension 0.251" Dia x 1.262" L (6.37mm x 32.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,90260 € | 2.990,26 € |
| Unit Price without VAT: | 29,90260 € |
|---|---|
| Unit Price with VAT: | 35,58409 € |

