
059-0107 | |
|---|---|
DigiKey Part Number | 059-0107-ND |
Manufacturer | |
Manufacturer Product Number | 059-0107 |
Description | FUSE CERM 250MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 33kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.251" Dia x 1.262" L (6.37mm x 32.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,87840 € | 3.287,84 € |
| Unit Price without VAT: | 32,87840 € |
|---|---|
| Unit Price with VAT: | 39,12530 € |

