
W4015-4NF | |
|---|---|
DigiKey Part Number | 6300-W4015-4NF-ND |
Manufacturer | |
Manufacturer Product Number | W4015-4NF |
Description | CASSETTE, REPLACEMENT, #4 WICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 5 | 10,34000 € | 51,70 € |
| 10 | 9,91700 € | 99,17 € |
| 25 | 9,38320 € | 234,58 € |
| 50 | 8,99920 € | 449,96 € |
| 100 | 8,63060 € | 863,06 € |
| 500 | 7,83210 € | 3.916,05 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

