



S3219-O-T | |
|---|---|
DigiKey Part Number | S3219-O-T-ND |
Manufacturer | |
Manufacturer Product Number | S3219-O-T |
Description | SLDR SPNG 3.2X1.9" CTR HOLE 1/PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.20" L x 1.90" W (81.2mm x 48.2mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer EasyBraid | Size 3.20" L x 1.90" W (81.2mm x 48.2mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Box | Specifications Single Center Hole |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,74200 € | 13,71 € |
| 10 | 2,62900 € | 26,29 € |
| 30 | 2,46033 € | 73,81 € |
| 50 | 2,38580 € | 119,29 € |
| 100 | 2,28810 € | 228,81 € |
| 500 | 2,07642 € | 1.038,21 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

