Desolder Braid/Wick Unfluxed Static Dissipative (SD) Brown 0.125" (3.18mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Brown 0.125" (3.18mm) 10' (3.048m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

S-E-10AS

DigiKey Part Number
EB1183-ND
Manufacturer
Manufacturer Product Number
S-E-10AS
Description
DESOLDER BRAID UNFLUX 0.125" 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Brown 0.125" (3.18mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
Static Dissipative (SD)
Color
Brown
Width
0.125" (3.18mm)
Length
10' (3.048m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,49000 €7,49 €
56,79600 €33,98 €
106,51700 €65,17 €
256,16680 €154,17 €
505,91420 €295,71 €
1005,67200 €567,20 €
5005,14732 €2.573,66 €
Manufacturers Standard Package
Unit Price without VAT:7,49000 €
Unit Price with VAT:8,91310 €