



S-C-10AS | |
|---|---|
DigiKey Part Number | EB1177-ND |
Manufacturer | |
Manufacturer Product Number | S-C-10AS |
Description | DESOLDER BRAID UNFLUX 0.075" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Green 0.075" (1.91mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 10' (3.048m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 5 | 6,79600 € | 33,98 € |
| 10 | 6,51700 € | 65,17 € |
| 25 | 6,16680 € | 154,17 € |
| 50 | 5,91420 € | 295,71 € |
| 100 | 5,67200 € | 567,20 € |
| 500 | 5,14732 € | 2.573,66 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |



