



Q-B-25 | |
|---|---|
DigiKey Part Number | EB1023-ND |
Manufacturer | |
Manufacturer Product Number | Q-B-25 |
Description | DESOLDER BRAID ROSIN 0.05" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Gold 0.050" (1.27mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type Rosin, Non Activated (R) |
Series | Color Gold |
Packaging Bulk | Width 0.050" (1.27mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 5 | 15,00400 € | 75,02 € |
| 10 | 14,39000 € | 143,90 € |
| 25 | 13,61680 € | 340,42 € |
| 50 | 13,05900 € | 652,95 € |
| 100 | 12,52440 € | 1.252,44 € |
| 500 | 11,36554 € | 5.682,77 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

