



OS-E-5AS | |
|---|---|
DigiKey Part Number | EB1111-ND |
Manufacturer | |
Manufacturer Product Number | OS-E-5AS |
Description | DESOLDER BRAID NO-CLN 0.125" 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Brown 0.125" (3.18mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.125" (3.18mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,95400 € | 24,77 € |
| 10 | 4,75000 € | 47,50 € |
| 25 | 4,49480 € | 112,37 € |
| 50 | 4,31060 € | 215,53 € |
| 100 | 4,13400 € | 413,40 € |
| 500 | 3,75154 € | 1.875,77 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

