


OS-C-5AS | |
|---|---|
DigiKey Part Number | EB1105-ND |
Manufacturer | |
Manufacturer Product Number | OS-C-5AS |
Description | DESOLDER BRAID NO-CLN 0.075" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 5 | 4,88600 € | 24,43 € |
| 10 | 4,68600 € | 46,86 € |
| 25 | 4,43400 € | 110,85 € |
| 50 | 4,25260 € | 212,63 € |
| 100 | 4,07850 € | 407,85 € |
| 500 | 3,70110 € | 1.850,55 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

