



OS-A-25 | |
|---|---|
DigiKey Part Number | EB1051-ND |
Manufacturer | |
Manufacturer Product Number | OS-A-25 |
Description | DESOLDER BRAID NO-CLN 0.025" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Silver 0.025" (0.63mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type No Clean, Rosin, Mildly Activated (RMA) |
Series | Color Silver |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| 5 | 17,81200 € | 89,06 € |
| 10 | 17,08300 € | 170,83 € |
| 25 | 16,16440 € | 404,11 € |
| 50 | 15,50260 € | 775,13 € |
| 100 | 14,86780 € | 1.486,78 € |
| 500 | 13,49226 € | 6.746,13 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 23,35970 € |

