



LF-E-10AS | |
|---|---|
DigiKey Part Number | EB1197-ND |
Manufacturer | |
Manufacturer Product Number | LF-E-10AS |
Description | DESOLDER BRAID ROSIN 0.125" 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Brown 0.125" (3.18mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.125" (3.18mm) | |
Length | 10' (3.048m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 5 | 9,09800 € | 45,49 € |
| 10 | 8,72600 € | 87,26 € |
| 25 | 8,25640 € | 206,41 € |
| 50 | 7,91840 € | 395,92 € |
| 100 | 7,59410 € | 759,41 € |
| 500 | 6,89152 € | 3.445,76 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

