



LF-C-25 | |
|---|---|
DigiKey Part Number | LF-C-25-ND |
Manufacturer | |
Manufacturer Product Number | LF-C-25 |
Description | DESOLDER BRAID ROSIN 0.075" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Green 0.075" (1.91mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | - | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 25' (7.62m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,04000 € | 22,04 € |
| 5 | 19,99600 € | 99,98 € |
| 10 | 19,17800 € | 191,78 € |
| 25 | 18,14760 € | 453,69 € |
| 50 | 17,40440 € | 870,22 € |
| 100 | 16,69170 € | 1.669,17 € |
| 500 | 15,14738 € | 7.573,69 € |
| Unit Price without VAT: | 22,04000 € |
|---|---|
| Unit Price with VAT: | 26,22760 € |

