



LF-A-25 | |
|---|---|
DigiKey Part Number | LF-A-25-ND |
Manufacturer | |
Manufacturer Product Number | LF-A-25 |
Description | DESOLDER BRAID ROSIN 0.025" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Silver 0.025" (0.63mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type Rosin, Mildly Activated (RMA), Lead Free |
Series | Color Silver |
Packaging Box | Width 0.025" (0.63mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 5 | 19,74800 € | 98,74 € |
| 10 | 18,94000 € | 189,40 € |
| 25 | 17,92200 € | 448,05 € |
| 50 | 17,18800 € | 859,40 € |
| 100 | 16,48420 € | 1.648,42 € |
| 500 | 14,95906 € | 7.479,53 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |


