
RJ45-6U3P | |
|---|---|
DigiKey Part Number | 4627-RJ45-6U3P-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6U3P |
Description | CONN MOD PL 8P8C CAT6A UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.886" (22.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable | Contact Material Brass |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp | Voltage Rating 150V |
Shielding Unshielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,26500 € | 42,65 € |
| 25 | 3,99800 € | 99,95 € |
| 50 | 3,80680 € | 190,34 € |
| 100 | 3,62500 € | 362,50 € |
| 250 | 3,39812 € | 849,53 € |
| 500 | 3,23598 € | 1.617,99 € |
| 1.000 | 3,08164 € | 3.081,64 € |
| 2.500 | 2,88894 € | 7.222,35 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |



