
RJ45-6JUT-YW | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUT-YW-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUT-YW |
Description | CAT.6 TOOL LESS KEYSTONE JACK YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Yellow | |
Interior Housing Color | Yellow | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88400 € | 48,84 € |
| 25 | 4,57800 € | 114,45 € |
| 50 | 4,35920 € | 217,96 € |
| 100 | 4,15110 € | 415,11 € |
| 250 | 3,89124 € | 972,81 € |
| 500 | 3,70564 € | 1.852,82 € |
| 1.000 | 3,52891 € | 3.528,91 € |
| 2.500 | 3,30826 € | 8.270,65 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

