
RJ45-6JUT-IV | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUT-IV-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUT-IV |
Description | CAT.6 TOOL LESS KEYSTONE JACK IV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Category | Exterior Housing Color Ivory |
Manufacturer Ease Electronics | Interior Housing Color Ivory |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6 |
Exterior Housing Material Polycarbonate (PC) | Features Strain Relief |
Interior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,64320 € | 66,08 € |
| 50 | 2,51680 € | 125,84 € |
| 100 | 2,39670 € | 239,67 € |
| 250 | 2,24664 € | 561,66 € |
| 500 | 2,13940 € | 1.069,70 € |
| 1.000 | 2,03734 € | 2.037,34 € |
| 2.500 | 1,90990 € | 4.774,75 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

