
RJ45-6JUT-GY | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUT-GY-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUT-GY |
Description | CAT.6 TOOL LESS KEYSTONE JACK GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| 10 | 46,77500 € | 467,75 € |
| 25 | 43,84880 € | 1.096,22 € |
| 50 | 41,75760 € | 2.087,88 € |
| 100 | 39,76690 € | 3.976,69 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |

