
RJ45-6JUD-90YW | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUD-90YW-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUD-90YW |
Description | KEYSTONE INSTR JK CAT6 90 YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer Ease Electronics | Exterior Housing Color White |
Series | Interior Housing Color White |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,05920 € | 51,48 € |
| 50 | 1,96080 € | 98,04 € |
| 100 | 1,86710 € | 186,71 € |
| 250 | 1,75020 € | 437,55 € |
| 500 | 1,66664 € | 833,32 € |
| 1.000 | 1,58712 € | 1.587,12 € |
| 2.500 | 1,48783 € | 3.719,57 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

